Texas Instruments TPS43061RTET, DC-DC Controller 1000 kHz 16-Pin, WQFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments

DC/DC Controllers (External Switch), Texas Instruments

Specifications
Attribute Value
Controller Type Boost DC-DC Controller
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type WQFN
Pin Count 16
Dimensions 3.15 x 3.15 x 0.75mm
Length 3.15mm
Width 3.15mm
Height 0.75mm
Maximum Input Voltage 38 V
Maximum Operating Temperature +150 °C
Maximum Output Current 20A
Maximum Output Voltage 58 V
Minimum Input Voltage 4.5 V
Minimum Output Voltage 4.5 V
Minimum Operating Temperature -40 °C
Available to back order for despatch when stock is available
Price Each (On a Reel of 250)
£ 1.184
(exc. VAT)
£ 1.421
(inc. VAT)
Units
Per unit
Per Reel*
250 +
£1.184
£296.00
*price indicative
Related Products
LM3478MM/NOPB | Texas Instruments LM3478MM/NOPB, MOSFET Controller 8-Pin, ...
Description:
LM3478MM/NOPB | Texas Instruments LM3478MM/NOPB, MOSFET Controller 8-Pin, MSOP
TL1454ACD | Texas Instruments TL1454ACD, Dual DC-DC Controller ...
Description:
TL1454ACD | Texas Instruments TL1454ACD, Dual DC-DC Controller 16-Pin, SOIC
UCC25600D | Texas Instruments UCC25600D, Dual DC-DC Controller ...
Description:
UCC25600D | Texas Instruments UCC25600D, Dual DC-DC Controller 8-Pin, SOIC
LM3488MM/NOPB | Texas Instruments LM3488MM/NOPB, DC-DC Controller 430 ...
Description:
LM3488MM/NOPB | Texas Instruments LM3488MM/NOPB, DC-DC Controller 430 KHz 8-Pin, VSSOP