Pull Action DC D-Frame Solenoid, 10mm stroke, 5W, 6 V dc

  • RS Stock No. 250-0704
  • Mfr. Part No. 68-121-710-541
  • Brand BLP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
//media.rs-online.com/t_line/L250070-24.gif
//media.rs-online.com/t_line/L250072-01.gif
//media.rs-online.com/t_line/LD250070-02.gif
//media.rs-online.com/t_line/LD250070-03.gif
//media.rs-online.com/t_line/LD250070-04.gif
//media.rs-online.com/t_line/LI250070-01.gif
//media.rs-online.com/t_line/LI250072-01.gif
Specifications
Attribute Value
Maximum Stroke 10mm
Action Pull
Magnetic Force 150g
Closed Power Continuous 5W
Supply Voltage 6 V dc
Length 37mm
Width 20.3mm
Depth 26mm
Weight 92g
Dimensions 37 x 20.3 x 26 mm
Discontinued product