- RS Stock No.:
- 876-2529
- Mfr. Part No.:
- DAS50
- Brand:
- Sefram
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3,577.30
(exc. VAT)
£4,292.76
(inc. VAT)
Units | Per unit |
1 + | £3,577.30 |
- RS Stock No.:
- 876-2529
- Mfr. Part No.:
- DAS50
- Brand:
- Sefram
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sefram Data Logger
The Sefram 4-channel general-purpose and multifunction recorder is designed for ease of use, simple transfer of records and a wide range of data recording applications. It is equipped with a panoramic 10inch TFT panoramic touch screen user interface that becomes absolutely interactive. The results of measurements (graphs, numerical values) can be recorded directly to internal memory or to a USB stick. Using Sefram software, users can easily transfer records to a computer.
Supplied with
Lithium-ion 10.8V 6.5Ah battery, set of red and black Accessories (cable + alligator clip + banana plug), carrying case, mains adapter, manual (on CD-ROM)
Supplied with
Lithium-ion 10.8V 6.5Ah battery, set of red and black Accessories (cable + alligator clip + banana plug), carrying case, mains adapter, manual (on CD-ROM)
Features and Benefits
16 logical channels
14-bit resolution
Max sampling rate is 1ms (1kHz)
100kHz bandwidth
32Gb internal hard disk
32 word memory
Interfaces 2 x USB, Ethernet
Lithium-ion battery
14-bit resolution
Max sampling rate is 1ms (1kHz)
100kHz bandwidth
32Gb internal hard disk
32 word memory
Interfaces 2 x USB, Ethernet
Lithium-ion battery
Applications
Maintenance/failure diagnostic on electrical systems
Voltage, current, temperature recording and monitoring
Power analysis for single phase, dual phase and three phase systems
Voltage, current, temperature recording and monitoring
Power analysis for single phase, dual phase and three phase systems
Certifications
IEC 1010
CAT III 600V
CAT III 600V
Options
Supplied with
Included: main adaptor 100/240V, manual (CD-ROM), rugged carrying case, set of red and black cables, aligator clips, quick banana plug
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 4 |
Sampling Rate | 1Msps |
Resolution | 14 bit |
Connectivity | Ethernet, USB |
On Board Memory | 32000MB |
Power Source | Battery, Mains |
Input Type | Analogue, Digital |
Output Type | Digital |
Battery Type | Lithium Battery |
Battery Life | 9 Hours |
Weight | 2.5kg |
Height | 105mm |
Width | 210mm |
Length | 295mm |
Model Number p | DAS 50 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Related links
- Sefram Data Acquisition System Ethernet 1Msps, 14 bits
- Sefram 8460/201 Data Acquisition System Ethernet 1Msps, 14 bits
- Sefram DAS 50 Data Logger Ethernet 1Msps, 14 bit
- Sefram 8460/012 Data Acquisition System Ethernet 1Msps, 14 bits
- Sefram Data Acquisition Ethernet 1Msps, 14 bits
- Sefram DAS60 Data Acquisition Ethernet 1Msps, 14 bit
- Sefram DAS 30 Data Acquisition Ethernet 1Msps, 14 bit
- Sefram 8460/003 Data Acquisition System Ethernet 1Msps, 14 bits