- RS Stock No.:
- 327-5960
- Mfr. Part No.:
- TGP-0610
- Brand:
- Gemini
Discontinued product
- RS Stock No.:
- 327-5960
- Mfr. Part No.:
- TGP-0610
- Brand:
- Gemini
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tinytag Plus Shock
The Tinytag Plus Shock logger is ideal for monitoring the transportation and storage conditions of fragile and delicate items.
Single channel Shock recorder
16000 reading capacity
Reading range 0-100g
User programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and waterproof case to IP68 (excluding connection cables)
User replaceable battery
Battery supplied, customer replaceable
Use with Tinytag Explorer or Easyview software
PC Download cable is available separately (stock nos. 219-721)
16000 reading capacity
Reading range 0-100g
User programmable logging intervals from 1s to once every 10 days
Delayed and triggered start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and waterproof case to IP68 (excluding connection cables)
User replaceable battery
Battery supplied, customer replaceable
Use with Tinytag Explorer or Easyview software
PC Download cable is available separately (stock nos. 219-721)
Specifications
Attribute | Value |
---|---|
Model Number | TGP 0610 |
Number of Input Channels | 1 |
Measurement Parameters | Shock |
Sensor Type | Electric |
Interface Type | Serial, USB |
Power Source | Battery |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Alarm | Yes |
Battery Type | 1/2 AA |
Battery Life | 1 yr |
Includes | Battery |
Number of Readings Per Channel | 16000 |
Dimensions | 68 x 73 x 34mm |