- RS Stock No.:
- 226-6007
- Mfr. Part No.:
- P01157154B
- Brand:
- Chauvin Arnoux
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,648.93
(exc. VAT)
£3,178.72
(inc. VAT)
Units | Per unit |
1 + | £2,648.93 |
- RS Stock No.:
- 226-6007
- Mfr. Part No.:
- P01157154B
- Brand:
- Chauvin Arnoux
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Chauvin Arnoux PEL100 models are power and energy measurement loggers for all electrical installations. The measurements are made by means of current sensors and voltage inputs. They can be used to view all the electrical parameters and take advantage of the measuring, energy metering and communication functions.
Ideal for all types of electrical cabinets and low voltage installations
Implementation without cutting off the mains power supply
Recording duration up to several months or years
Users can view the measurement results Rn real time on their ANDROID devices
Implementation without cutting off the mains power supply
Recording duration up to several months or years
Users can view the measurement results Rn real time on their ANDROID devices
Specifications
Attribute | Value |
---|---|
Model Number | PEL104 |
Number of Input Channels | 6 |
Sensor Type | Current Sensor |
Measurement Parameters | Current, Energy, Frequency, Harmonics, Power, Voltage |
Data Logger Type | Power & Energy |
Maximum Voltage Measurement | 1000V |
Power Source | Mains |
IP Rating | IP67 |
Maximum Current Measurement | 10000A |
Display Type | Digital |
Related links
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB, Wireless
- Chauvin Arnoux PEL103 Power & Energy Data Logger Ethernet, USB
- Chauvin Arnoux PEL106 Power & Energy Data Logger, Wi-Fi
- Chauvin Arnoux PEL103 Power & Energy Data Logger
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB A Wi-Fi
- Contactum RI-D440 Three Phase Power Energy Monitor
- Chauvin Arnoux PEL104 Power & Energy Data Logger, Wi-Fi
- Chauvin Arnoux PEL51 Power & Energy Energy Monitor & Logger, Wi-Fi