- RS Stock No.:
- 194-6465
- Mfr. Part No.:
- 471-028
- Brand:
- Digilent
Discontinued product
- RS Stock No.:
- 194-6465
- Mfr. Part No.:
- 471-028
- Brand:
- Digilent
Technical Reference
Legislation and Compliance
Product Details
High-resolution data logger designed to provide quality measurements without the limits of traditional data logging or data acquisition solutions
- Eight analog channels
- Two power supplies
- Function generator
- Eight digital I/O
- Wireless connection
The Digilent openlogger is a high‐resolution data logger designed to provide quality measurements without the limits of traditional data logging or data acquisition solutions with eight analogue channels, two power supplies, a function generator, eight digital I/O, and a wireless connection to deploy a data logging system compatible with a wide range of sensors.
Two‐channel power supply at ± 4V and 50mA per channel
Eight digital I/O channels
Interfaced through USB or wireless connection
Data is streamed via USB/Wi-Fi or logged to SD
USB or externally powered
Browser based open source waveforms live software
Eight digital I/O channels
Interfaced through USB or wireless connection
Data is streamed via USB/Wi-Fi or logged to SD
USB or externally powered
Browser based open source waveforms live software
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 8 |
Measurement Parameters | Oscillation, Vibration |
Data Logger Type | Oscillation & Vibration |