MPN

RS PRO 1361C Data Logger for Humidity, Temperature Measurement, RS Calibration


13 In stock for delivery within 2 working days
Add to Basket

Price Each

£277.60

(exc. VAT)

£333.12

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
123-2381
Brand:
RS PRO
COO (Country of Origin):
TW
UnitsPer unit
1 +£277.60

RS Pro 1361C Humidity and Temperature Data Logger



Features and Benefits



Supplied with

AttributeValue
Measurement ParametersHumidity, Temperature
Data Logger TypeTemperature & Humidity Data Logger
Sensor TypeCapacitive, Semiconductor
Number of Input Channels1
Interface TypeRS232
CalibratedRSCAL
Maximum Temperature Measurement+140 °F, +60 °C
Power SourceBattery
Best Temperature Measurement Accuracy±0.8 °C, ±1.5 °F
Minimum Operating Temperature0°C
Maximum Operating Temperature+60°C
Display TypeLCD
Best Humidity Measurement Accuracy±3 %RH
Battery Type9V
Number of Readings Per Channel255
Temperature Measurement Resolution0.1 °C, 0.1°F
Maximum Humidity Measurement95%RH
Battery Life4 Days
IncludesBattery, Carrying Case, Data Download Software, Instruction Manual, RS232 Cable
Humidity Measurement Resolution0.1%RH