Lascar EL-21CFR-1-LCD Temperature Data Logger, USB, Battery Powered, LCD Display, RS Calibration

  • RS Stock No. 111-8164
  • Mfr. Part No. EL-21CFR-1-LCD
  • Brand Lascar
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Specifications
Attribute Value
Measurement Parameters Temperature
Sensor Type Temperature
Interface Type USB
Power Source Battery
Calibrated RSCAL
Display Type LCD
38 In stock for delivery within 2 working days
Price Each
£ 122.00
(exc. VAT)
£ 146.40
(inc. VAT)
Units
Per unit
1 +
£122.00
Not available for guaranteed pre 9am/10am delivery
Related Products
The EL-WiFi-DTP+-PROBE-G allows remote vaccine monitoring and data ...
Description:
The EL-WiFi-DTP+-PROBE-G allows remote vaccine monitoring and data collection over a WiFi network, viewable from any internet enabled device including smartphone, tablet or PC using the Files Thru The Air Cloud service. Set-up high and low alarms and receive instant email alerts when temperatures become too hot or cold in ...
The EL-WiFi-TP+-PROBE-G allows remote vaccine monitoring and data ...
Description:
The EL-WiFi-TP+-PROBE-G allows remote vaccine monitoring and data collection over a WiFi network, viewable from any internet enabled device including smartphone, tablet or PC using the Files Thru The Air Cloud service. Set-up high and low alarms and receive instant email alerts when temperatures become too hot or cold in ...
This dual channel data logger measures and stores ...
Description:
This dual channel data logger measures and stores over 250,000 temperature and relative humidity readings using up to two external temperature & humidity probes*. It has user-programmable, audible alarm thresholds with confidence/alarm LEDs. Its high contrast, dot-matrix LCD with three face-buttons for navigation gives real-time trend analysis, data summaries and ...
The FilesThruTheAirTM WiFi-TH data logger measures the temperature ...
Description:
The FilesThruTheAirTM WiFi-TH data logger measures the temperature and humidity of the environment in which it’s situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-TH is suitable for various industries including; medical, food and drink, logistics, ...