Analog Devices LTC1290DCSW#PBF Data Acquisition System IC, 12 bit, 13μs, 20-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

12-Bit Data Acquisition Systems, Linear Technology

Data Acquisition Systems - Linear Technology

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 1
Resolution 12 bit
Signal to Noise Ratio 74dB
Maximum Settling Time 13µs
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Integral Nonlinearity Error ±0.75LSB
Full Scale Error 1LSB
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Width 10.643mm
Minimum Operating Temperature 0 °C
Height 2.337mm
Dimensions 13.005 x 10.643 x 2.337mm
Length 13.01mm
Maximum Operating Temperature +70 °C
Available to back order for despatch 08/07/2020
Price Each (In a Tube of 38)
£ 13.225
(exc. VAT)
£ 15.87
(inc. VAT)
Units
Per unit
Per Tube*
38 +
£13.225
£502.55
*price indicative
Related Products
The ATM90E36A is a high-performance energy metering device ...
Description:
The ATM90E36A is a high-performance energy metering device for three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems. It is also applicable in Data Acquisition Terminal. With the measurement and Fourier analysis functions, the ATM90E36A can also be used in power monitoring instruments which need to measure ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling in a parallel, serial SPI or I2C interface. Supported with ...
Converts serial data from UART bitstreams to Ir ...
Description:
Converts serial data from UART bitstreams to Ir DA standard bitstreams (encodes) and from Ir DA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with Ir DA® Standard Physical Layer Specification (version 1.3)UART to Ir DA Standard ...
Key Features Fast Conversion Time: 1.4μs Max.Built-in Track-and-Hold ...
Description:
Key Features Fast Conversion Time: 1.4μs Max.Built-in Track-and-Hold Function No Missing Codes No User Adjustments Required Single +5V Supply No External Clock Easy Interface To Microprocessors ApplicationsAudio Systems Digital Signal Processing High Speed Data Acquisition High-Speed Servo Loops Telecommunications.