Allegro Microsystems UDN2981A-T Octal NPN + PNP Darlington Source Driver, 500 mA 50 V, 18-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Power Drivers, Allegro Microsystems

Relay and Inductive Load Drivers

Specifications
Attribute Value
Transistor Type NPN + PNP
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Package Type PDIP
Mounting Type Through Hole
Pin Count 18
Number of Elements per Chip 8
Maximum Collector Emitter Saturation Voltage 2 V
Width 7.11mm
Dimensions 23.37 x 7.11 x 5.33mm
Height 5.33mm
Maximum Operating Temperature +85 °C
Length 23.37mm
Minimum Operating Temperature -20 °C
Discontinued product