Molex, FCT Series, Male D-sub Connector Contact, 12 → 8 AWG
- RS Stock No.:
- 183-7815
- Mfr. Part No.:
- 1731120081
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 183-7815
- Mfr. Part No.:
- 1731120081
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Wire Size | 12 → 8 AWG | |
| Series | FCT | |
| Current Rating | 40A | |
| Minimum Wire Size AWG | 12AWG | |
| Series Number | 173112 | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Wire Size 12 → 8 AWG | ||
Series FCT | ||
Current Rating 40A | ||
Minimum Wire Size AWG 12AWG | ||
Series Number 173112 | ||
Maximum Wire Size AWG 8AWG | ||
RoHS Status: Not Applicable
FCT TERM HPWR RA PC PLG 40 AMP 8-12 AWG
