- RS Stock No.:
- 885-6918
- Mfr. Part No.:
- M24308/4-4F
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-6918
- Mfr. Part No.:
- M24308/4-4F
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
Available as 9, 15, 25, 37, an 50 position
High temperature rating
D-Sub Connectors - Cinch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.25 kV |
Length | 69.32mm |
Width | 10.82mm |
Depth | 12.55mm |
Contact Material | Brass |
Contact Plating | Gold over Copper, Nickel |
Series | M24308 |
Dimensions | 69.32 x 10.82 x 12.55mm |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | +125°C |