- RS Stock No.:
- 687-5667
- Mfr. Part No.:
- 8MCNEJ104P011B
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 687-5667
- Mfr. Part No.:
- 8MCNEJ104P011B
- Brand:
- Souriau
Technical Reference
Legislation and Compliance
Product Details
Sealed male Connector
Supplied with awg 26-24 contacts and an insertion/extraction tool
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility
Lightweight composite materials
High vibration withstanding
Lightweight composite materials
High vibration withstanding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 104 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2mm |
Termination Method | Crimp |
Current Rating | 2.5A |
Housing Material | Glass Fibre Reinforced Polymer |
Length | 62.75mm |
Width | 11.11mm |
Depth | 12.5mm |
Dimensions | 62.75 x 11.11 x 12.5mm |
Contact Plating | Gold |
Series | 8MC |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |
Contact Size | 26 |