- RS Stock No.:
- 259-9489
- Mfr. Part No.:
- 003555
- Brand:
- Provertha
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 259-9489
- Mfr. Part No.:
- 003555
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
Product Details
Straight dip-soldered connection
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 69.3mm |
Width | 11.0mm |
Depth | 12.5mm |
Series | TMC |
Dimensions | 69.3 x 11 x 12.5mm |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Series Number | 003 |
Minimum Operating Temperature | -65.0°C |