Molex, FCT Crimp D-sub Connector, Plug, 15 Pin
Discontinued product
- RS Stock No.:
- 183-7771
- Mfr. Part No.:
- 1727040001
- Brand:
- Molex
RoHS Status: Not Applicable
Attribute | Value |
Number of Contacts | 15 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 7.5A |
Housing Material | Thermoplastic |
Voltage Rating | 1 kV dc |
Minimum Operating Temperature | -55°C |
Series | FCT |
Maximum Operating Temperature | +130°C |
Contact Material | Copper Alloy |
Series Number | 172704 |