- RS Stock No.:
- 173-7769
- Mfr. Part No.:
- 494137
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 173-7769
- Mfr. Part No.:
- 494137
- Brand:
- Provertha
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ERNI SlimLine Right Angled Male Connectors
A range of slim-line through hole D-sub connectors from ERNI Electronics. These right angled male D-sub connectors have dual leaf spring contacts ensuring excellent stability and reliability. They also feature solder retention pegs which absorb mechanical stresses. With their slim-line design, the D-sub connectors provide up to 33% space saving on the board compared to other conventional connectors of its type.
D-Sub Connectors - ERNI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Pitch | 2.775mm |
Mounting Hardware | Screw |
Termination Method | Solder |
Current Rating | 4.0A |
Length | 31.0mm |
Width | 11.0mm |
Depth | 12.5mm |
Dimensions | 31 x 11 x 12.5mm |
- RS Stock No.:
- 173-7769
- Mfr. Part No.:
- 494137
- Brand:
- Provertha