- RS Stock No.:
- 164-0853
- Mfr. Part No.:
- 5-338314-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0853
- Mfr. Part No.:
- 5-338314-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically
Note
D-sub receptacle headers with boardlocks can only be used with a PCB with a 1.6mm thickness
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Housing Material | PET |
Length | 39.2mm |
Width | 12.1mm |
Depth | 12.4mm |
Dimensions | 39.2 x 12.1 x 12.4mm |
Contact Plating | Gold over Nickel |
Series | Amplimite HDP-20 |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 164-0853
- Mfr. Part No.:
- 5-338314-2
- Brand:
- TE Connectivity