- RS Stock No.:
- 117-5127
- Mfr. Part No.:
- 12-0387-000-14
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 117-5127
- Mfr. Part No.:
- 12-0387-000-14
- Brand:
- binder
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pin and socket strip
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 1.27mm |
D Connector Type | Micro-D |
Termination Method | Solder |
Width | 11.0mm |
Series | 910 |