TE Connectivity zSFP 80 Way Right Angle Through Hole Cage Assembly Female
- RS Stock No.:
- 787-546
- Mfr. Part No.:
- 2198325-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£195.09
(exc. VAT)
£234.11
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £195.09 | £65.03 |
*price indicative
- RS Stock No.:
- 787-546
- Mfr. Part No.:
- 2198325-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage Assembly | |
| Number of Contacts | 80 | |
| Current | 0.75A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | Silver Nickel Alloy | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | zSFP | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage Assembly | ||
Number of Contacts 80 | ||
Current 0.75A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material Silver Nickel Alloy | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series zSFP | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers robust signalling for High speed data transfer applications, supporting versatile configurations and ensuring seamless integration with existing systems. Its design prioritises efficiency and compatibility within demanding electronic environments.
Supports data rates up to 56 Gbps PAM-4 and 28 Gbps NRZ
Constructed for backward compatibility with SFP+ connectors
Integrated EMI spring fingers and elastomeric gaskets for enhanced signal integrity
Accommodates various port configurations for design flexibility and space optimisation
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity ZSFP+ Cage Assembly for SFP+ & SFP
- TE Connectivity ZSFP+ Cage Assembly for SFP+ & SFP, 2274000-1
- TE Connectivity ZSFP+ Cage Assembly for zSFP SFP
- TE Connectivity ZSFP+ Cage Assembly for zSFP SFP, 2274001-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity 0.050 Amplimite 80 Way Right Angle Screw Connector Assembly Female
