HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 742-639
- Mfr. Part No.:
- 09664626811
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£568.81
(exc. VAT)
£682.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £568.81 | £11.376 |
*price indicative
- RS Stock No.:
- 742-639
- Mfr. Part No.:
- 09664626811
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation needs
Wave soldering termination allows for efficient assembly and reliability
Rated current of 7.5 A supports a wide range of applications
Male connector design ensures compatibility with female counterparts
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from thermoplastic resin offers durability and resistance
Plated steel Shell enhances mechanical strength and protection
37 contacts with a grounding pin ensure stable signal integrity
Copper alloy contacts with noble metal plating improve conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
