FCT CONNECTOR HOOD KID

  • RS Stock No. 183-7720
  • Mfr. Part No. 1731140320
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT CONNECTOR HOOD KID

Specifications
Attribute Value
Series FCT
Series Number 173114
100 In stock for FREE next working day delivery
Price Each (In a Box of 100)
£ 11.471
(exc. VAT)
£ 13.765
(inc. VAT)
Units
Per unit
Per Box*
100 - 400
£11.471
£1,147.10
500 +
£10.263
£1,026.30
*price indicative
Related Products
These shielded D-Sub Hoods from FCT are nickel ...
Description:
These shielded D-Sub Hoods from FCT are nickel plated plastic for shell sizes 1 to 4. With 50° angled cable entry these shielded D-Sub Hoods present a low profile. The Locking Screws are nickel plated brass with a 4-40UNC thread for these shielded D-Sub Hoods.
A range of top and side entry d-sub ...
Description:
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws Part numbers 0967xxx0348 are backshells with a ...
With one long knurled screw 4-40 UNCMetal cable ...
Description:
With one long knurled screw 4-40 UNCMetal cable clamp Screws and staggered grommet Metallized thermoplastic or thermoplastic available.
AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure ...
Description:
AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits consisting of a plug or receptacle HDE-20 d-sub connector, an inner shield, an outer shield, an enclosure and two jackscrews (ferrules must be purchased separately - see stock numbers 309-8199 and 301-9212 typically). The connector shell is made from tin plated ...