Molex FCT Series Male D-sub Connector Contact 173112

  • RS Stock No. 183-7788
  • Mfr. Part No. 1731120048
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT TERM HFREQ STR PC PLG 50 OHM

Specifications
Attribute Value
Gender Male
Series FCT
Series Number 173112
Available to back order for despatch when stock is available
Price Each (In a Box of 100)
£ 4.167
(exc. VAT)
£ 5.00
(inc. VAT)
Units
Per unit
Per Box*
100 - 400
£4.167
£416.70
500 +
£3.704
£370.40
*price indicative
Related Products
A range of Coax, power and high-voltage contacts ...
Description:
A range of Coax, power and high-voltage contacts from FCT. Power and coax contacts matching “D” hybrid contact plug housingsContacts snap into housingCan be removed using the ejection toolPower contacts have soldered terminalsCoax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminalsFor use with crimping tool ...
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable ...
Description:
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations. Performance level 3.
From Harting, a range of Male and female ...
Description:
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool. • ...