Molex FCT Series Female D-sub Connector Contact, 12 → 8 AWG 172704

  • RS Stock No. 183-7692
  • Mfr. Part No. 1727040156
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT TERM HPWR SDR RCPT 40 AMP 8-12 AWG

Specifications
Attribute Value
Gender Female
Wire Size 12 → 8 AWG
Series FCT
Minimum Wire Size AWG 12AWG
Maximum Wire Size AWG 8AWG
Current Rating 40A
Series Number 172704
500 In stock for FREE next working day delivery
Price Each (In a Box of 500)
£ 1.392
(exc. VAT)
£ 1.67
(inc. VAT)
Units
Per unit
Per Box*
500 +
£1.392
£696.00
*price indicative
Related Products
From FCT a range of waterproof plastic dust ...
Description:
From FCT a range of waterproof plastic dust caps for use with FCT D-sub connectors. The black ABS dust caps feature red elastomer O-Ring seals and are supplied with 4-40 UNC locking screws. Available in 9, 15 and 25 way options.
These Shielded D-Sub Right Angle Adaptors convert Pins ...
Description:
These Shielded D-Sub Right Angle Adaptors convert Pins to Sockets . The design of these Shielded D-Sub Right Angle Adaptors features brass nickel plated 4-40UNC mounting screws on the pin connector face and steel tin plated female 4-40UNC screw locks on the socket connector face.
The special sub-D hoods can be used both ...
Description:
The special sub-D hoods can be used both as gender changers and as normal, very large sub-D hoods. The halves of the housing can be easily clicked together. They are supplied with strain relief and 4-40 UNC screws.
Tinned metal housing with laminated ribbing for the ...
Description:
Tinned metal housing with laminated ribbing for the shielding. Installation in KSG 183, 184 und 185 possibleIndividual contact assignment, thus also partial assignmentCompatible with all common makesCan also be applied to external tools.