- RS Stock No.:
- 184-6203
- Mfr. Part No.:
- D-SLA(50)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 184-6203
- Mfr. Part No.:
- D-SLA(50)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal
Can easily incorporate solderling (HD) and crimping.
HIROSE CTF series plastic D subminiature shells offer the highest quality of mechanical design and appearance. Available to fit 9, 15, 25, and 37 position connectors and most competitors products. LN mounts allow for design flexibility.
Standard screw type locking mechanism provides a strong and secure lock.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal, to meet different panel mounting complies.
Can easily incorporate solderling (HD) and crimping.
Application
Modems in communications equipment such as computers, peripherals and terminal equipment, control equipment, measuring instruments, and export equipment.
ABS resin molding material offers light weight, sturdy construction.
Easy to assemble and service because the case is split at the center of the cable inlet and few screws are used.
Two types of locking devices are available, rectangular and hexagonal, to meet different panel mounting complies.
Can easily incorporate solderling (HD) and crimping.
Application
Modems in communications equipment such as computers, peripherals and terminal equipment, control equipment, measuring instruments, and export equipment.
Specifications
Attribute | Value |
---|---|
Accessory Type | Screwlock |
For Use With | CTF Series D Subminiature Connectors |
Series | CTF |