Molex 173112 Series Threaded Block Insert , For use with FCT Connectors

  • RS Stock No. 183-7721
  • Mfr. Part No. 1731120300
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT THREADED BLOCK INSERT 4-40UNC

Specifications
Attribute Value
Accessory Type Threaded Block Insert
For Use With FCT Connectors
Series 173112
Available to back order for despatch when stock is available
Price Each (In a Box of 200)
£ 0.319
(exc. VAT)
£ 0.383
(inc. VAT)
Units
Per unit
Per Box*
200 +
£0.319
£63.80
*price indicative
Related Products
All metal crimp barrels for use with large ...
Description:
All metal crimp barrels for use with large and small crimp flanges in the TE Connectivity rail and Quick Lock back shell series. See typical part number 139-1547 for large crimp flange range and 139-1556 for small crimp flange range. Crimp barrels when used with appropriately sized crimp flanges offer ...
Sealing flanges for use with D-sub connectors which ...
Description:
Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with ...
AMPLIMITE strain relief or cable stabalizer for use ...
Description:
AMPLIMITE strain relief or cable stabalizer for use with the HDF-20 series d-sub connectors for flat ribbon cable. These HDF-20 strain reliefs are made from black thermoplastic with a 90° cable exit.
Mounting hardware for the MDM Series Micro-D Connectors:Stock ...
Description:
Mounting hardware for the MDM Series Micro-D Connectors:Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.Stock number 770-7941 is a size 9-51 ...