- RS Stock No.:
- 125-3431
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-3431
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Emergency Lighting Battery
RS Pro D Rechargeable Batteries (Nickel Cadmium – NiCd) for use in emergency light fittings.
Features & Benefits
Available in various voltage options
Suitable for use in many types of emergency lighting kits
Nickel Cadmium Technology
Long Life
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 6V |
Capacity | 8Ah |
Terminal Type | Tagged |
Size | D |
Priced to Clear | Yes |
Number of Batteries Supplied | 1 |