- RS Stock No.:
- 675-5670
- Mfr. Part No.:
- 1DM9-0
- Brand:
- Yuasa
Discontinued product
- RS Stock No.:
- 675-5670
- Mfr. Part No.:
- 1DM9-0
- Brand:
- Yuasa
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Yuasa Ni-Mh Rechargeable Industrial Batteries
Rechargeable Nickel Metal Hydride
Discharge range -20 → 40 degrees C
Constant Current charging should be limited to 0.05CA max.
Cyclic Current charging should be limited to 0.1CA max.
Discharge range -20 → 40 degrees C
Constant Current charging should be limited to 0.05CA max.
Cyclic Current charging should be limited to 0.1CA max.
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Capacity | 9Ah |
Size | D |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +40°C |