- RS Stock No.:
- 578-213
- Mfr. Part No.:
- 792199
- Brand:
- Saft
Discontinued product
- RS Stock No.:
- 578-213
- Mfr. Part No.:
- 792199
- Brand:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
NiCd batteries with soldering lugs for rapid charging
Standard Size Consumer Style batteries, rechargeableWith soldering lugsFor normal or rapid charging (VR Series), high energy density (VSE Series)Normal charging period is 16 hours
NiCd Rechargeable
Features and Benefits
- Capable of 700+ full charge discharge cycles
- High continuous discharge currents
- Low internal resistance
- Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
- Discharge temp range: -20 °C → +65 °C
- Standard charge temp range: 0 → +45 °C
- Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Capacity | 5.1Ah |
Size | D |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Operating Temperature Range | -40 → +60°C |