- RS Stock No.:
- 702-0843
- Mfr. Part No.:
- 7120501301
- Brand:
- Varta
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£18.44
(exc. VAT)
£22.13
(inc. VAT)
Units | Per unit |
1 - 19 | £18.44 |
20 - 49 | £17.51 |
50 + | £16.60 |
- RS Stock No.:
- 702-0843
- Mfr. Part No.:
- 7120501301
- Brand:
- Varta
Legislation and Compliance
Product Details
ER Series Lithium Thionyl Chloride
3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | D |
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Terminal Type | Lead |
Capacity | 19Ah |