Lapp ÖLFLEX CLASSIC FD 810 CY 7 Core CY Control Cable 0.75 mm², 25m, Screened

  • RS Stock No. 387-7049
  • Mfr. Part No. 0026223
  • Brand Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Specifications
Attribute Value
Number of Cores 7
Cross Sectional Area 0.75 mm²
Length 25m
Current Rating 12 A
Outer Diameter 11.3mm
Voltage Rating 300/500 V
Sheath Colour Grey
American Wire Gauge 18
Earth Cable Yes
Minimum Operating Temperature 0°C
Maximum Operating Temperature +70°C
Oil Resistant Yes
Sheath Material Polyvinyl Chloride PVC
Bedding Material PVC
Screen Type Tinned Copper Braid
Screened/Unscreened Screened
Series ÖLFLEX CLASSIC FD 810 CY
Core Strands 42/0.15 mm
Filler Material Non-Wicking Filler
Conductor Resistance 26 Ω/km
Insulation Material PVC
Minimum Bend Radius 7.5 x Diameter
Conductor Material Copper
5 In stock - FREE next working day delivery available
Price 1 Reel of 25 Metre(s)
£ 127.44
(exc. VAT)
£ 152.93
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£127.44
£5.098
*price indicative
Related Products
From Lapp, the Unitronic Li YCY series of ...
Description:
From Lapp, the Unitronic Li YCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which ...
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. • A tinned copper braid protects against electromagnetic interference• Assembly: spiral with concentric layers, and PES tape• General screening via tinned copper braid, cover 85% + PES tape. Hi-FLEX-CY Screened Test ...
Hi-FLEX®-CY-BP cables are used for data transmission in ...
Description:
Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.Individual shielding pair by pair with tinned copper braid, 80% coverage.Supplied as ...
Hi-FLEX®-CY-P cables are used for data transmission in ...
Description:
Hi-FLEX®-CY-P cables are used for data transmission in highly electromagnetically disturbed environments. Applications include: Process controlled facilities, measurement and control technology and for fixed laying, flexible applications with undefined cable routing and no tensile stress. • Assembly in pairs avoids crosstalk disturbances• Assembly: in twisted pairs with PES tape• Overall ...