- RS Stock No.:
- 181-1790
- Mfr. Part No.:
- 470121CY GE033
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 181-1790
- Mfr. Part No.:
- 470121CY GE033
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
Outer Diameter | 1.26mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Conductor Resistance | 19.5 Ω/km @ 20°C |
Core Strands | 30/0.20 mm |
Maximum Operating Temperature | +70 (Dynamic) °C, +80 (Static) °C |
Screen Type | Tinned Copper Braid |
Minimum Operating Temperature | -30 (Dynamic) °C, -40 (Static) °C |
Fire Behaviour | IEC 60332-1 |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Minimum Bend Radius | 25.2 (Dynamic) mm, 7.56 (Static) mm |
Insulation Material | PVC |