- RS Stock No.:
- 181-1762
- Mfr. Part No.:
- 470077CY CL321
- Brand:
- Alpha Wire
- RS Stock No.:
- 181-1762
- Mfr. Part No.:
- 470077CY CL321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
The Alpha Wire CY control cable is 7 core screened and has cross sectional area of 0.75 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 1.11mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Core Strands | 30/0.177 mm |
Conductor Resistance | 26 Ω/km @ 20°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Bend Radius | 22.2 (Dynamic) mm, 6.66 (Static) mm |
Insulation Material | PVC |
Conductor Material | Copper |
Voltage Rating | 300/500 V ac |
Fire Behaviour | Flame Retardant |
Related links
- Alpha Wire Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened...
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Alpha Wire Control Cable 1 mm² Screened Grey PVC Sheath