- RS Stock No.:
- 181-1761
- Mfr. Part No.:
- 470077CY CL033
- Brand:
- Alpha Wire
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£320.69
(exc. VAT)
£384.83
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £320.69 | £3.207 |
5 - 9 | £308.82 | £3.088 |
10 + | £296.63 | £2.966 |
*price indicative |
- RS Stock No.:
- 181-1761
- Mfr. Part No.:
- 470077CY CL033
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
The Alpha Wire CY control cable is 7 core screened and has cross sectional area of 0.75 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 7 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 1.11mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 22.2 (Dynamic) mm, 6.66 (Static) mm |
Conductor Resistance | 26 Ω/km @ 20°C |
Core Strands | 30/0.177 mm |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |