- RS Stock No.:
- 181-1692
- Mfr. Part No.:
- 470031CY CL321
- Brand:
- Alpha Wire
Available to back order for despatch 16/08/2024
Added
Price 1 Reel of 50 Metre(s)
£99.38
(exc. VAT)
£119.26
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £99.38 | £1.988 |
5 - 9 | £95.70 | £1.914 |
10 + | £91.93 | £1.839 |
*price indicative |
- RS Stock No.:
- 181-1692
- Mfr. Part No.:
- 470031CY CL321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 1.26mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Minimum Bend Radius | 25.2 (Dynamic) mm, 7.56 (Static) mm |
Conductor Resistance | 19.5 Ω/km @ 20°C |
Core Strands | 30/0.20 mm |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Conductor Material | Copper |
Insulation Material | PVC |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Screen Type | Tinned Copper Braid |
Related links
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 0.75 mm² Screened...
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1 mm² Screened...
- Alpha Wire Control Cable 0.5 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened...
- Alpha Wire Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Control Cable 0.75 mm² Screened Transparent PVC Sheath
- Alpha Wire Control Cable 1 mm² Screened Grey PVC Sheath