- RS Stock No.:
- 176-2346
- Mfr. Part No.:
- 5GDCY-KC50
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 176-2346
- Mfr. Part No.:
- 5GDCY-KC50
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.
Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
Outer Diameter | 10.5mm |
Sheath Material | Polyvinyl Chloride PVC |
Oil Resistant | Yes |
Voltage Rating | 300 V, 500 V |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 20 x 10.5 (Occasional), 6 x 10.5 (Fixed) |
Maximum Operating Temperature | +80°C |
Screen Type | Tinned Copper Braid |
Minimum Operating Temperature | -30°C |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |