- RS Stock No.:
- 437-578
- Mfr. Part No.:
- 0034902-100
- Brand:
- Lapp
2 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£248.53
(exc. VAT)
£298.24
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | £248.53 | £2.485 |
10 - 24 | £236.10 | £2.361 |
25 + | £223.68 | £2.237 |
*price indicative |
- RS Stock No.:
- 437-578
- Mfr. Part No.:
- 0034902-100
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic LiYCY Cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
Standards
DIN 47100, IEC 60332-1
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC LiYCY |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 7.5mm |
Sheath Material | PVC |
Voltage Rating | 250 V |
Conductor Material | Copper |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 15 x D |
Oil Resistant | Yes |
Conductor Resistance | 13.5 Ω/km |
Insulation Material | PVC |
Current Rating | 18 A |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Bedding Material | Mylar |
Screen Type | Tinned Copper Braid |
Earth Cable | Yes |
- RS Stock No.:
- 437-578
- Mfr. Part No.:
- 0034902-100
- Brand:
- Lapp
Related links
- Lapp UNITRONIC LiYCY Control Cable 0.75 mm² 50m 18 AWG
- Lapp UNITRONIC LiYCY Control Cable 0.75 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp UNITRONIC LiYCY Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1.5 mm² Screened Grey PVC...
- Lapp UNITRONIC LiYY Control Cable 0.75 mm² 100m 18 AWG
- Lapp UNITRONIC LiYCY Control Cable 1 mm² 100m 17 AWG
- Lapp UNITRONIC LiYCY Control Cable 1 mm² 50m 17 AWG