CK 125 mm Electronics End Cutting Nipper Cutters

  • RS Stock No. 910-7267
  • Mfr. Part No. T3778DF
  • Brand CK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

CK ESD Electronics Cutters

Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface

Specifications
Attribute Value
Type Electronics End Cutting Nipper
Overall Length 125 mm
ESD Safe Yes
Cutting Capacity Soft Wire 1.6mm
Cutting Capacity Hard Wire 0.3mm
Cutting Capacity Medium Hard Wire 1mm
1 In stock for FREE next working day delivery
Price Each
£ 49.13
(exc. VAT)
£ 58.96
(inc. VAT)
Units
Per unit
1 +
£49.13
Related Products
RS Pro high precision flush cutting pliers, designed ...
Description:
RS Pro high precision flush cutting pliers, designed to be the most ergonomic, accurate and durable tool in your set. These small flush tapered and relieved cutters feature a stainless steel dual leaf spring and ergonomic handles with soft grip. With a small pointed head shape for a low profile ...
Introducing RS PRO micro bevel cut end cutters, ...
Description:
Introducing RS PRO micro bevel cut end cutters, a durable cutting plier used to cut through soft to medium hard wires with ease. The end cutters are constructed using stainless steel to provide an efficient long-lasting product, whilst the soft grip handles provide extra comfort and control. These cutters also ...
Lightweight, durable general-purpose nippersIdeal in the fields of ...
Description:
Lightweight, durable general-purpose nippersIdeal in the fields of electronics and precision devices, cuts everything from vinyl to piano wireIncludes spring and round blade.
Side cutter manufactured from drop forged, hardened, tempered ...
Description:
Side cutter manufactured from drop forged, hardened, tempered steel. Slim head design ideal for working in confined, hard to access areas. For use with medium hard wireOil hardenedInduction hardened cutting edges to 63 - 65 HRCChrome plated finishBi-component handles for firm, comfortable grip.