CK 120 mm Electronics End Cutting Nipper Cutters

  • RS Stock No. 910-7260
  • Mfr. Part No. T3776DEF 115
  • Brand CK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

CK ESD Electronics Cutters

Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface

Specifications
Attribute Value
Type Electronics End Cutting Nipper
Overall Length 120 mm
ESD Safe Yes
Cutting Capacity Medium Hard Wire 1.6mm
Cutting Capacity Soft Wire 2mm
1 In stock for FREE next working day delivery
Price Each
£ 52.75
(exc. VAT)
£ 63.30
(inc. VAT)
Units
Per unit
1 +
£52.75
Related Products
Introducing RS PRO flush cut diagonal wire cutters, ...
Description:
Introducing RS PRO flush cut diagonal wire cutters, a durable hand tool used to cut through soft to medium hard wires with ease. The cutters are constructed using chrome molybdenum steel to provide an efficient long-lasting product, whilst the soft grip handles provide extra comfort and control. These cutters also ...
Introducing RS PRO micro bevel cut diagonal wire ...
Description:
Introducing RS PRO micro bevel cut diagonal wire cutters, a durable hand tool used to cut through soft to medium hard wires with ease. The cutters are constructed using chrome molybdenum steel to provide an efficient long-lasting product, whilst the soft grip handles provide extra comfort and control. These cutters ...
Side cutters manufactured from black oxidised Chrome-Vanadium steelExtremely ...
Description:
Side cutters manufactured from black oxidised Chrome-Vanadium steelExtremely high cutting capacity for its compact design, achieved by a powerful high-frequency hardened edge and enhanced joint construction, giving the cutters exceptionally high leverageThe recess in the blade close to the joint and the special shaped edges prevent hard thick wires from ...
Tools with precision box joint and captive, low-friction ...
Description:
Tools with precision box joint and captive, low-friction double springSpecial tool steel, oil-hardened and temperedMirror polished with excellent corrosion protectionCutting edge hardness 56 HRCDual component handles for fatigue-free, sensitive work.