- RS Stock No.:
- 692-0739
- Mfr. Part No.:
- FPN-150RS
- Brand:
- FUJIYA
Discontinued product
- RS Stock No.:
- 692-0739
- Mfr. Part No.:
- FPN-150RS
- Brand:
- FUJIYA
Legislation and Compliance
Product Details
Plastic Nippers
Ideal for cutting hard resin (plastic)
"Micro Mirror Blades", featuring cutting-edge sharpening technology developed exclusively by our company, provide extra sharpness and flawless cutting lines
Coil spring included for easy continual cutting.Hygienic antibacterial resin used in grip
"Micro Mirror Blades", featuring cutting-edge sharpening technology developed exclusively by our company, provide extra sharpness and flawless cutting lines
Coil spring included for easy continual cutting.Hygienic antibacterial resin used in grip
Specifications
Attribute | Value |
---|---|
Overall Length | 154 mm |
Jaw Length | 20.0mm |
Maximum Cutting Capacity | 5.0mm |