- RS Stock No.:
- 692-0711
- Mfr. Part No.:
- 460S-125
- Brand:
- FUJIYA
Discontinued product
- RS Stock No.:
- 692-0711
- Mfr. Part No.:
- 460S-125
- Brand:
- FUJIYA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super-Sharp Standard Nippers
Lightweight, durable general-purpose nippers
Ideal in the fields of electronics and precision devices, cuts everything from vinyl to piano wire
Includes spring and round blade
Ideal in the fields of electronics and precision devices, cuts everything from vinyl to piano wire
Includes spring and round blade
Specifications
Attribute | Value |
---|---|
Overall Length | 125 mm |
Jaw Length | 17.5mm |
Maximum Cutting Capacity | 2.0mm |
Cutting Capacity Iron Wire | 1.2mm |