- RS Stock No.:
- 190-6734
- Mfr. Part No.:
- RX8233
- Brand:
- Lindstrom
Discontinued product
- RS Stock No.:
- 190-6734
- Mfr. Part No.:
- RX8233
- Brand:
- Lindstrom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Specifications
Attribute | Value |
---|---|
Cutter Type | Tip Cutters |
Materials Cut | Copper Wire |
Overall Length | 149 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 0.65mm |
Cut Type | Flush |