- RS Stock No.:
- 562-343
- Mfr. Part No.:
- MP4-110
- Brand:
- FUJIYA
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.66
(exc. VAT)
£17.59
(inc. VAT)
Units | Per unit |
1 + | £14.66 |
- RS Stock No.:
- 562-343
- Mfr. Part No.:
- MP4-110
- Brand:
- FUJIYA
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Minitech Small Nippers
Ideal for de-burring, plastic model kit assembly and cutting super-fine wires and vinyl-coated cables
Made from special, independently developed steel.High cutting strength, outstanding durability
Coil-sprung for more comfortable repetitive use
Lightweight and compact, fits easily in palm of hand
Made from special, independently developed steel.High cutting strength, outstanding durability
Coil-sprung for more comfortable repetitive use
Lightweight and compact, fits easily in palm of hand
Specifications
Attribute | Value |
---|---|
Cutter Type | Side Cutters |
Overall Length | 111 mm |
Jaw Length | 11.9mm |
Maximum Cutting Capacity | 2.0mm |