- RS Stock No.:
- 554-970
- Mfr. Part No.:
- PP60-150
- Brand:
- FUJIYA
Discontinued product
- RS Stock No.:
- 554-970
- Mfr. Part No.:
- PP60-150
- Brand:
- FUJIYA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Protech Nippers
Suitable for cutting metal lines / leads
Sharp cutting ability provided by state-of-the-art sharpening technology
Elastomer plastic grip fits well in your hand
Coil spring included to make grabbing easier and repetitive work faster
Sharp cutting ability provided by state-of-the-art sharpening technology
Elastomer plastic grip fits well in your hand
Coil spring included to make grabbing easier and repetitive work faster
Note
The elastomer plastic has less impact on the environment when burned, making it an eco-friendly product.
Specifications
Attribute | Value |
---|---|
Overall Length | 150 mm |
Jaw Length | 21.2mm |
Maximum Cutting Capacity | 2.6mm |
Cutting Capacity Iron Wire | 1.6mm |
- RS Stock No.:
- 554-970
- Mfr. Part No.:
- PP60-150
- Brand:
- FUJIYA
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP