- RS Stock No.:
- 554-948
- Mfr. Part No.:
- 12S-120
- Brand:
- FUJIYA
Discontinued product
- RS Stock No.:
- 554-948
- Mfr. Part No.:
- 12S-120
- Brand:
- FUJIYA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Edge Nippers
Ideal for cutting extra-fine lines and vinyl lines
Small size, lightweight and easy to carry in the hand
Coil spring for continual work
Small size, lightweight and easy to carry in the hand
Coil spring for continual work
Specifications
Attribute | Value |
---|---|
Overall Length | 120 mm |
Jaw Length | 12.0mm |
Maximum Cutting Capacity | 1.2mm |
Cutting Capacity Iron Wire | 0.8mm |
- RS Stock No.:
- 554-948
- Mfr. Part No.:
- 12S-120
- Brand:
- FUJIYA
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP