Nuvotem Talema 150A Current Transformer, 2500:1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Cable primary high accuracy current transformer

Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0

Low Cost Current Sense Transformers

Specifications
Attribute Value
Input Current 150A
Turns Ratio 2500:1
Internal Diameter 14.6mm
Length 38.1mm
Width 38.1mm
Depth 15.9mm
Dimensions 38.1 x 38.1 x 15.9mm
Weight 66g
Isolation Voltage 4kV
Minimum Operating Frequency 50Hz
Minimum Temperature -40°C
Termination Type Solder
Maximum Temperature +85°C
Maximum Operating Frequency 60Hz
Secondary DC Resistance 135Ω
Number of Phases 1
Discontinued product