RS PRO Current Transformer, , 60 → 200A Input

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Specifications
Attribute Value
Input Current 60 → 200A
Minimum Temperature -55°C
Maximum Temperature +130°C
Mounting Type PCB Mount
Dimensions 38.1 x 15.9 x 38.1 mm
Available to back order for despatch 27/04/2021
Price Each (In a Box of 114)
£ 2.332
(exc. VAT)
£ 2.798
(inc. VAT)
Units
Per unit
Per Box*
114 +
£2.332
£265.848
*price indicative
Related Products
OMEGA 3 Phase current transformers are suitable for ...
Description:
OMEGA 3 Phase current transformers are suitable for primary ranges from 60 A to 630 A with 5 A secondary. The current transformers allow faster installation directly next to the moulded case circuit breakers for optimised use of space. • Wire sealable terminal covers• Cost effective 3 phase case design• ...
RS Pro current sense transformers are designed as ...
Description:
RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies. Lighting ...
RS Pro toroidal current sensors are fully encapsulated ...
Description:
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the sealed secondary of a current transformer while the conductor carrying ...
RS Pro CT’s are square type and encapsulated ...
Description:
RS Pro CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options. Comprehensive class accuracy Cost effective moulded case current transformer Various mounting options including wall ...