- RS Stock No.:
- 810-0928
- Mfr. Part No.:
- 20310300201
- Brand:
- HARTING
Available to back order for despatch 07/08/2024
Added
Price Each
£71.65
(exc. VAT)
£85.98
(inc. VAT)
Units | Per unit |
1 - 4 | £71.65 |
5 - 9 | £68.06 |
10 + | £65.91 |
- RS Stock No.:
- 810-0928
- Mfr. Part No.:
- 20310300201
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Hall Effect Current Sensors
Harting range of current sensors with spring clamp terminals. Sensor models with separate cable also available.
Operating temperature: -40 ºC to 85 ºC
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Specifications
Attribute | Value |
---|---|
Supply Voltage | 600 V ac |
Mounting Type | Chassis Mount |
Related links
- RS PRO Base Mounted Current Transformer 300:5 21 x 10mm Bore
- HARTING TB Series Current Transformer 200:1 12 → 15 V dc
- HOBUT CT143 Series DIN Rail Mounted Current Transformer 300:5 24mm Bore
- Socomec TF-80 Series Rogowski Coil Current Sensor 600 A Output 600 V
- Siemens Sentron Series Window Current Transformer 300:5, 5 A Output
- RS PRO Base Mounted Current Transformer 300:5 40 x 11mm Bore
- Sifam Tinsley Omega Series Base Mounted Current Transformer 300:5 45mm Bore
- RS PRO Base Mounted Current Transformer 300:5 45mm Bore