- RS Stock No.:
- 810-0912
- Mfr. Part No.:
- 20310200102
- Brand:
- HARTING
- RS Stock No.:
- 810-0912
- Mfr. Part No.:
- 20310200102
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Hall Effect Current Sensors
Harting range of current sensors with spring clamp terminals. Sensor models with separate cable also available.
Operating temperature: -40 ºC to 85 ºC
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Polycarbonate light grey housing
Primary current effective: 200 A, 300 A, 500 A or 1000 A
Linearity: < 0.1%
Specifications
Attribute | Value |
---|---|
Current Ratio | 200:1 |
Supply Voltage | 12 → 15 V dc |
Input Current | 200A |
Output Current | 100 mA |
Overall Height | 56.3mm |
Overall Width | 66mm |
Overall Depth | 56.5mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | Chassis Mount |
Series | TB |
Related links
- LEM LA Series Current Transformer 200:1 13 x 11mm Bore, 12 → 15 V
- LEM AKR Series Current Transformer 200:1 19mm Bore 150 V ac
- LEM LF Series Current Transformer 200:1 15.5mm Bore, 12 → 15 V
- LEM AKR Series Current Transformer 200:1 21.7mm Bore 150 V ac
- Phoenix Contact MCR-SL-CUC-200-I Series Current Transformer 200:1...
- LEM AP Series Current Transformer 200:1 18mm Bore, 12 → 24 V dc
- LEM DK Series Current Transformer 200:1 21.7mm Bore, 20 → 50 V dc
- Honeywell CSN Series Current Transformer 200:1 12 → 15 V dc