- RS Stock No.:
- 200-3794
- Mfr. Part No.:
- LDSR 0.3-NP
- Brand:
- LEM
Discontinued product
- RS Stock No.:
- 200-3794
- Mfr. Part No.:
- LDSR 0.3-NP
- Brand:
- LEM
Technical Reference
Legislation and Compliance
Product Details
The LEM LDSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in transformerless PV inverters, power sources and fault detection.
Closed loop current transducer
Voltage output
Single supply voltage
PCB mounting
Voltage output
Single supply voltage
PCB mounting
Specifications
Attribute | Value |
---|---|
Current Ratio | 300 mA |
Series | LDSR |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 300mA |