Analog Devices ADM1191-2ARMZ-R7, Current Monitor 10-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Medical Analogue Front End (AFE), Texas Instruments

Analogue Front End (AFE), Texas Instruments

Specifications
Attribute Value
Package Type MSOP
Pin Count 10
Mounting Type Surface Mount
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Input Voltage 26 V
Minimum Input Voltage 3.15 V
Product Height 0.95mm
Product Length 3.1mm
Product Width 3.1mm
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 2.295
(exc. VAT)
£ 2.754
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£2.295
£2,295.00
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage Supervisor Power Supply Supervisor Microprocessor Supervisory Microprocessor Voltage Supervisor Microcontroller Reset Circuit.